Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWU 12-256/5M
Order Code2069637
Product RangeRKWU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €166.710 |
5+ | €163.380 |
10+ | €160.040 |
25+ | €156.710 |
50+ | €153.370 |
100+ | €150.040 |
Price for:Each
Minimum: 1
Multiple: 1
€166.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWU 12-256/5M
Order Code2069637
Product RangeRKWU Series
Technical Datasheet
Connector Type AM23 Socket, 90°
Connector to Connector90° M23 Receptacle to Free End
Connector Type A90° M23 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKWU Series
SVHCLead (27-Jun-2018)
Product Overview
The RKWU 12-256/5M is a 12-pole 5m Actuator/Sensor Cordset made of self-extinguishing TPU housing. It has PBT insert and pre-nickeled and 0.8μ gold-plated CuZn contact and halogen-free PUR outer jacket. It offers single-ended M23 female right angle connector with threaded joint and molded cable. It is used to connect pluggable actuator/sensor distribution boxes.
- IP67 Protection
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M23 Socket, 90°
Connector Type A
90° M23 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKWU Series
Connector to Connector
90° M23 Receptacle to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69