Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-56/5 M
Order Code1871837
Product RangeRKT Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.670 |
| 10+ | €15.410 |
| 25+ | €14.270 |
| 100+ | €13.290 |
| 250+ | €12.850 |
| 500+ | €12.490 |
Price for:Each
Minimum: 1
Multiple: 1
€17.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-56/5 M
Order Code1871837
Product RangeRKT Series
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type ACrimp Socket
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKT Series
SVHCLead (27-Jun-2018)
Product Overview
The RKT 5-56/5 M is a 5-pole 5m Actuator/Sensor Cordset made of TPU housing and insert. It has pre-nickeled and 0.3μ gold-plated CuSn contact and nickel-plated CuZn nut/hexagon screw/nut/sleeve/O-ring. It offers single-ended M12 female connector with self-locking threaded joint and molded cable.
- IP67 Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKT Series
Connector Type A
Crimp Socket
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249