Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.670 |
5+ | €29.510 |
10+ | €29.460 |
25+ | €28.850 |
50+ | €28.550 |
100+ | €27.800 |
Price for:Each
Minimum: 1
Multiple: 1
€30.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No43782
Order Code1645245
Technical Datasheet
Connector Type AM12 T Type Socket, 3 Way
Connector Type AM12 Receptacle
Connector to ConnectorM12 Receptacle to M12 T Type Receptacle
Connector Type BM12 T Type Receptacle
Connector Type BM12 Socket
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
M12 T Type Socket, 3 Way
Connector to Connector
M12 Receptacle to M12 T Type Receptacle
Connector Type B
M12 Socket
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
M12 T Type Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082