Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.750 |
5+ | €15.630 |
10+ | €14.510 |
50+ | €13.830 |
100+ | €8.130 |
250+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€16.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoANT-433MR
Order Code1338624
Technical Datasheet
Antenna Type-
Frequency Min430MHz
Frequency Max470MHz
Antenna Mounting-
Gain-
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 433MHz flexible whip antenna with right angle SMA male connector
- 1/4 wave radiating element
- Suitable for portable and fixed applications that require omni-directional communication
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
470MHz
Gain
-
Input Power
50W
Antenna Polarisation
Omni
Frequency Min
430MHz
Antenna Mounting
-
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165