Print Page
343 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
5+ | €4.830 |
10+ | €4.690 |
20+ | €4.280 |
50+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoRMS1035F
Order Code1360552
Product RangeRMS
Also Known AsGTIN UPC EAN: 0700667448374
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeRMS
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max12V
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The RMS series double-pole mains Rotary Switch provides mains isolation (<gt/>3mm gap) in the off position. The switch is rated at 4A at 250VAC. It has 45° index angle, solder terminals.
- Spindle flats (optional)
- Double-pole single throw basic circuitry
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMS
Contact Current DC Max
10A
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020139