Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.510 |
5+ | €35.830 |
10+ | €32.640 |
20+ | €31.990 |
Price for:Each
Minimum: 1
Multiple: 1
€44.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoMTL-21-10
Order Code2797234
Product RangeMT
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max500mA
Contact Voltage AC Max24V
Product RangeMT
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
45°
Contact Voltage AC Max
24V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
500mA
Product Range
MT
Contact Current DC Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001