Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.340 |
5+ | €11.320 |
10+ | €10.380 |
20+ | €9.110 |
50+ | €8.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCKS1002
Order Code1876055
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw22.5°
Contact Current AC Max150mA
Contact Voltage AC Max50V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max50V
SVHCLead (21-Jan-2025)
Product Overview
The BCKS1002 is a binary coded Rotary Switch with adjustable stop to restrict number of positions or continuous rotation. Brass alloy contacts with silver plated terminals. <gt/>10000 Cycles lifetime, <gt/>999M at 500VDC (initial) insulation resistance, <lt/>50m (initial) contact resistance, standard 4.7±0.5cNm nominal operating torque and 0.8Nm nominal end stop torque.
- Panel sealed IP65 rating
- Standard 22.5° indexing
- Binary coded Hexadecimal and complimentary versions
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
50V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
150mA
Product Range
-
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for BCKS1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793