Print Page
162 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.290 |
5+ | €7.770 |
10+ | €7.530 |
20+ | €6.900 |
50+ | €6.070 |
Price for:Each
Minimum: 1
Multiple: 1
€11.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCK1002
Order Code2797231
Product RangeBCK
Technical Datasheet
Product RangeBCK
Switch MountingPanel Mount
No. of Switch Positions16 Position
Switching Voltage50V
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
BCK
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
Lead (21-Jan-2025)
Switch Mounting
Panel Mount
Switching Voltage
50V
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012