Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.250 |
5+ | €103.090 |
10+ | €99.050 |
Price for:Each
Minimum: 1
Multiple: 1
€112.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoUK 1351 B25, 400ML
Order Code3438701
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourBeige / Green
CureRoom Temperature
Tensile Strength3770psi
Dispensing MethodCartridge
Volume400ml
Weight-
Product Range-
Product Overview
LOCTITE® UK 1351 B25 is a 2-part, sag-resistant polyurethane adhesive with high strength (20 N/mm² tensile strength) and stiffness, along with good compression strength. The product offers good gap filling capabilities and is certified by Germanischer Lloyd for bonding in wind power applications. It is non-abrasive and no tempering is required.
- GL approved for wind power applications
- Can fill gaps up to 15mm
- Mix ratio is 100:40 (by weight)
- Viscosity is 400000 - 500000mPa.s (cP) brookfield
- Polyurethane technology
- Solvent-free
- Two-components (component A resin and component B hardener)
Technical Specifications
Adhesive Type
Polyurethane
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Beige / Green
Tensile Strength
3770psi
Volume
400ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1