Print Page
77 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.910 |
10+ | €21.030 |
20+ | €20.210 |
Price for:Each
Minimum: 1
Multiple: 1
€22.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SF 7240 is designed to promote the curing speed of LOCTITE anaerobic adhesives and sealants without any significant loss of joint strength. The product should also be used where the cure temperature is low. It is particularly recommended for cure conditions below 15°C.
- Increases cure speed on passive and inactive surfaces
- For large bond gaps
- For low-temperature curing (<lt/> 5°C)
- Surface preparation - activator, solvent-free
- Basic copper salt chemical
- Reactive methacrylate monomer solvent
- Blue-green liquid appearance
- One component -requires no mixing
- Low viscosity
Technical Specifications
Adhesive Type
Anaerobic
Viscosity
Low Viscosity
Volume
90ml
Product Range
SF 7240
Adhesive Colour
Blue / Green
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1