Print Page
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €26.420 |
Price for:Each
Minimum: 1
Multiple: 1
€26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SF 7064 is a colourless, clear, methylal and ethanol free cleaner used for cleaning and degreasing surfaces to be bonded with LOCTITE adhesives. It can also be used for cleaning and degreasing machine components during maintenance operations. LOCTITE® SF 7064™ has no effect on the speed of cure or final strength of LOCTITE® adhesives other than providing a clean surface for good adhesion and adhesive cure. Unclean or partially cleaned surfaces can affect adhesive performance.
- Very low viscosity
- Solvent cleaner technology
- Aliphatic hydrocarbons and alcohol chemical type
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Pump Bottle
Weight
-
Cleaner Applications
Industrial Surfaces
Volume
400ml
Product Range
SF 7064
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950