Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
LOCTITE® LB 8154 is black oil spray lubricant anti-seize based on mineral oil, lithium soap and MoS2, using propane/butane as a propellant. Its mineral oil-based assembly paste with MoS2 facilitates easy assembly and disassembly of cylindrical parts under severe operating conditions. This product is typically used in applications with an operating range of -30 to +450°C.
- Registered to NSF Category H2
- Prevents fretting and wear
- Protects components during running in periods and it assures easy disassembly at +450°C temperature
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
LB 8154
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950