Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €44.180 |
Price for:Each
Minimum: 1
Multiple: 1
€44.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® LB 8151 is a heavy-duty anti-seize spray designed to prevent joints from seizing and corroding when exposed to high temperatures such as encountered in the exhaust from combustion engines and in fittings for oil and gas burners. The product is typically used in applications with an operating temperature range of -30 °C to +900 °C.
- Heavy-duty, temperature resistant, petroleum-based lubricant compound
- Fortified with graphite and metallic flakes
- Inert and will not evaporate or harden in extreme cold or heat
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
LB 8151
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950