Print Page
Product Overview
LOCTITE® LB 8150 is a silver, aluminium, petroleum-based anti-seize lubricant paste fortified with graphite and extreme pressure (EP) additives. LOCTITE® 8150™ is an anti-seize lubricant to protect threaded connections exposed to high temperatures up to 900 °C to prevent seizing and corrosion. This product prevents seizing or jamming in joints exposed to high temperatures (e.g. exhausts of combustion engines and fittings or oil and gas burners). This product is typically used in applications with an operating range of -30 °C to +900 °C.
- Inert and won't evaporate or harden in extreme heat or cold
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
LB 8150
Dispensing Method
Container
Weight
500g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1