Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €74.870 |
10+ | €71.810 |
20+ | €62.840 |
Price for:Each
Minimum: 1
Multiple: 1
€74.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3475 A&B, 500G
Order Code3438667
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsIndustrial Maintenance
Dispensing MethodContainer
Coating ColourGrey
Volume-
Weight500g
Product Range-
Product Overview
LOCTITE® EA 3475 is a 2-part, aluminium-filled epoxy adhesive suited to the repair and recovery of worn and damaged machinery including repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts. Useful in filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes It was developed for easy and convenient use in the workshop or for on-site maintenance. This product is typically used in applications with an operating range of -20°C to +120°C.
- Repairs aluminium castings, cracked/worn aluminium parts and stripped aluminium threads
- Non-sagging, heavily reinforced, aluminium powder-filled 2-part epoxy
- Easily mixed and moulded to form odd shapes if required
- Cures to a non-rusting, aluminium-like finish
- Fixture time temperature of 22°C, mix ratio of 1:1 (by volume)
- Shear strength of 20N/mm², work life time of 45min
- Epoxy technology and chemical type
- Two part - resin and hardener
- Mix ratio by weight (resin : hardener) is 1 : 1
- Low shrinkage properties, does not rust
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Container
Volume
-
Product Range
-
Coating Applications
Industrial Maintenance
Coating Colour
Grey
Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082