Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €72.980 |
10+ | €70.000 |
20+ | €61.250 |
Price for:Each
Minimum: 1
Multiple: 1
€72.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3473 A&B, 500G
Order Code3438666
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsMetal
Dispensing MethodTub
Coating Colour-
Volume-
Weight500g
Product Range-
Product Overview
LOCTITE® EA 3473 is a 2-part, steel-filled epoxy adhesive. Typical applications include repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications. Can be used for filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes. Bonds to steel, cast iron, stainless steel, concrete, copper, aluminium, clean and abraded bronze. This product is typically used in applications with an operating range of -30°C to 95°C.
- Repairs holes in tanks, leaks in pipes and elbows
- Renews stripped threads
- Rebuilds worn steel parts
- Fast-curing, steel-filled, non-sagging
- Ideal for emergency repairs
- Can be used for running repairs to prevent down time
- Epoxy technology and chemical type
- 25°C fixture time temperature
- Mix ratio, by volume is 1 : 1, mix ratio by weight I 100 : 56.5 (resin : hardener)
- Hardens in ten minutes
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Tub
Volume
-
Product Range
-
Coating Applications
Metal
Coating Colour
-
Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.632307
UN Hazard Code:3082