Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.480 |
10+ | €29.830 |
20+ | €28.660 |
Price for:Each
Minimum: 1
Multiple: 1
€32.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3421 A&B , 50ML
Order Code3438652
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourAmber / Yellow (Transparent)
CureRoom Temperature
Tensile Strength4000psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® EA 3421 is a 2-part, clear amber, general purpose epoxy adhesive which cures slowly at room temperature after mixing. It develops high strength and excellent moisture resistance. The gap filling properties make this adhesive system suitable for rough or poorly fitting surfaces made from metal, ceramic, wood or rigid plastics. The long working life and medium viscosity make this adhesive system suitable for large surfaces and where adjustment time is needed after assembly. Applications include bonding aluminium window frames and GRP panels.
- Fixture time is 240min
- Fixture time temperature is 22°C
- 1:1 (by volume) mix ratio
- Viscosity (#7sp/20/rpm) is 37mPa.s (cP) brookfield
- Epoxy technology, epoxy chemical type
- Two part (resin and hardener)
- Medium viscosity
- Excellent on surfaces made from metal, ceramic, wood, glass or rigid plastics
- Mix ratio by weight (resin : hardener) is 100 : 90
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Amber / Yellow (Transparent)
Tensile Strength
4000psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735