Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part NoAA F241, 320ML
Order Code3438645
Adhesive TypeAcrylic
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume320ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® AA F241 is a 2-part, no-mix adhesive which cures rapidly at room temperature. Its exceptional resistance to peel, fatigue and impact loads on a wide variety of surfaces, combined with excellent environmental durability and chemical resistance, make it ideal for applications demanding structural integrity. Can be used in place of rivets and/or welding thereby providing reduced assembly times, lighter structures and an improved aesthetic.
- Fixture time is 24hr
- Fixture time temperature is 24°C
- Shear strength is 35N/mm²
- Viscosity (#7sp/20/rpm) is 30000mPa.s (cP) brookfield
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
White
Tensile Strength
-
Volume
320ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1133