Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7070, 400ML
Order Code1769539
Product RangeLOCTITE 7070
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €23.450 |
6+ | €21.740 |
12+ | €20.270 |
Price for:Each
Minimum: 1
Multiple: 1
€23.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7070, 400ML
Order Code1769539
Product RangeLOCTITE 7070
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsIndustrial Surfaces
Dispensing MethodCan
Volume400ml
Weight-
Product RangeLOCTITE 7070
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7070 is a solvent-based (non-CFC) parts cleaner and degreaser formulated specifically to prepare plastic components ready for bonding with adhesives. Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks.
- Solvent-based general parts cleaner
- Can be applied by spray or immersion
Applications
Industrial, Maintenance & Repair
Notes
Solvent-based (non-CFC), general purpose cleaner for plastic parts. Will remove heavy oils without risk of stress cracks.
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
Industrial Surfaces
Volume
400ml
Product Range
LOCTITE 7070
Technical Docs (2)
Alternatives for 7070, 400ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423
UN Hazard Code:1950