Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7061, 400ML
Order Code1885798
Product RangeLOCTITE 7061
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No7061, 400ML
Order Code1885798
Product RangeLOCTITE 7061
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsIndustrial, Mechanical
Dispensing MethodCan
Volume400ml
Weight-
Product RangeLOCTITE 7061
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7061 is a non-CFC solvent-based formulation for cleaning and degreasing surfaces to be bonded with LOCTITE adhesives. The product is used as a final pre-assembly cleaning treatment to remove most greases, oils, lubrication fluids, metal cuttings and fines from surfaces to be bonded. Its high solvent power allows it to be very effective in other degreasing or part-cleaning applications.
- Solvent-based (acetone) general parts cleaner
- Removes dirt, resins, lacquer, oils and greases
- Alternative to 1,1,1 trichloroethane
Applications
Industrial
Notes
Non-CFC solvent-based formulation for cleaning and degreasing surfaces to be bonded with LOCTITE adhesives.
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
Industrial, Mechanical
Volume
400ml
Product Range
LOCTITE 7061
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.434
UN Hazard Code:1950