Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No641, 10ML
Order Code1370135
Product RangeLOCTITE 641
Technical Datasheet
36 In Stock
1 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.760 |
5+ | €16.320 |
10+ | €15.670 |
Price for:Each
Minimum: 1
Multiple: 1
€17.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No641, 10ML
Order Code1370135
Product RangeLOCTITE 641
Technical Datasheet
Adhesive TypeRetaining
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourYellow
Dispensing MethodBottle
Volume10ml
Weight-
Product RangeLOCTITE 641
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 641 is designed for the bonding of cylindrical fitting parts, particularly where disassembly is required for servicing operations. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. Ideal for parts that need subsequent dismantling, i.e. retention of bearings on shafts and in housings.
- Ideal for parts that need subsequent dismantling, i.e. retention of bearings on shafts & in housings
- Negative fluorescence
- Medium viscosity
- Medium strength
Applications
Industrial
Notes
Retaining Compound - medium strength. If disassembly is required. Ideal for parts that need subsequent dismantling.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium Strength
Adhesive Colour
Yellow
Volume
10ml
Product Range
LOCTITE 641
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02