Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.660 |
12+ | €27.440 |
Price for:Each
Minimum: 1
Multiple: 1
€29.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No595, 100ML
Order Code2320604
Technical Datasheet
Volume100ml
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SI 595 is a clear, 1-part, thixotropic, room temperature vulcanizing, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies. Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.
- Certified to ANSI/NSF Standard 51
- Non-slumping
- Seals out moisture and contaminants
- Non-flammable
- Resists aging, weathering and thermal cycling without hardening, shrinking or cracking
- Formulated to withstand extreme temperature cycling, UV light and ozone
- Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
- Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
- For use with plastic materials and components used in food equipment not exceeding +204°C
Notes
Clear, 1-part, thixotropic, room temperature-cure, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour.
Technical Specifications
Volume
100ml
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075