Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
28 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€27.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5926.
Order Code4313372
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsGasketing
Dispensing MethodTube
Sealant ColourBlue
Volume100ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
100ml
Product Range
-
Sealant Applications
Gasketing
Sealant Colour
Blue
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082