Print Page
7 In Stock
9 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.630 |
10+ | €62.560 |
20+ | €59.580 |
Price for:Each
Minimum: 1
Multiple: 1
€67.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 510 is a high temperature resistant anaerobic sealant which cures when confined in the absence of air between close-fitting metal surfaces. Typical applications include sealing rigid flange faces on transmissions and engine casings. It ensures an instant, low-pressure seal. The product increases the torque capacity of assembled flanges.
- High temperature resistant flange gasket
- For metal flanges
- Adapts to flange surface irregularities and scratches up to 0.25mm
- Increases the torque capacity of assembled flanges
Technical Specifications
Sealant Type
Dimethacrylate Ester
Dispensing Method
Tube
Volume
50ml
Product Range
510
Sealant Applications
Gasketing, Sealing
Sealant Colour
Pink
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1