Print Page
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €48.630 |
10+ | €44.660 |
20+ | €42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€48.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 4204 is a transparent, colourless, high viscosity, general purpose ethyl-based instant adhesive. Suitable for metals, rubbers and plastic, it is also suitable for polyolefins in combination with Primer LOCTITE® SF 770 or LOCTITE® SF 7239. It has a fixture time of 10 to 30secs. LOCTITE® 4204™ is toughened with elastomers for flexibility, impact resistance and improved resistance to heat and humidity.
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium size parts
- Excellent adhesion to most substrates
- Flexible, solvent free, very high viscosity
- One part - requires no mixing
- 0.15mm gap fill, cyanoacrylate technology
- Ethyl cyanoacrylate chemical type
- Colourless to slightly pale yellow homogeneous liquid appearance (uncured)
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Bottle
Weight
20g
Adhesive Colour
Transparent
Tensile Strength
2800psi
Volume
-
Product Range
4204
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3334