Print Page
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €46.330 |
10+ | €42.550 |
20+ | €40.880 |
Price for:Each
Minimum: 1
Multiple: 1
€46.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® 408 is a transparent, colourless, low odour, low bloom, alkoxyethyl-based instant adhesive (cyanoacrylate) which cures very quickly when confined between two close-fitting surfaces. It is suitable for plastics and polyolefins in combination with primer LOCTITE® SF 770 or LOCTITE® SF 7239 and ideal for metal, rubber and well suited for porous and/or acidic surfaces. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.
- Solvent free
- Very low viscosity
- H & S labelling free
- Capillary action
- Alkoxyethyl chemical basis / base
- Fixture time is 5 to 10sec, gap fill is 0.15mm
- Cyanoacrylate technology
- One component -requires no mixing
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Bottle
Weight
20g
Adhesive Colour
Transparent
Tensile Strength
652psi
Volume
-
Product Range
408
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3334