Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No4062, 20G
Order Code1676332
Product RangeLOCTITE 4062
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €39.070 |
5+ | €35.890 |
10+ | €34.470 |
Price for:Each
Minimum: 1
Multiple: 1
€39.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No4062, 20G
Order Code1676332
Product RangeLOCTITE 4062
Technical Datasheet
ViscosityVery Low Viscosity
Product RangeLOCTITE 4062
Weight20g
Volume-
Adhesive Type-
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 4062 is a transparent, colourless, ethyl-based instant adhesive that is particularly suitable for plastics and rubbers. It can also bond polyolefins in combination with Primer LOCTITE 770 or LOCTITE 7239 and offers an ultra-quick fixture time of 2 - 5 secs.
- Well suited to plastics, rubbers and polyolefins
- Transparent and colourless
Applications
Maintenance & Repair
Notes
Ethyl-based capillary instant adhesive for bonding plastics and rubbers where very fast fixing is required.
Technical Specifications
Viscosity
Very Low Viscosity
Weight
20g
Adhesive Type
-
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
LOCTITE 4062
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334