Print Page
1 In Stock
5 more incoming. You can reserve stock now
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €97.750 |
Price for:Each
Minimum: 1
Multiple: 1
€97.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE 403 is a medium viscosity, low odour, low blooming alkoxyethyl-based product is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. It is particularly suitable for bonding porous or absorbent materials.
- Low odour for applications where vapour control is vital
- Low bloom for cosmetic applications
- Transparent and colourless
- Well suited to porous substrates
- High viscosity of 1.200mPa·s
- 5 to 20sec fixture time
- Quantity is 50gram
Notes
Low odour, low bloom alkoxyethyl instant adhesive. Particularly suitable for absorbent surfaces. Medium viscosity.
Technical Specifications
Viscosity
High Viscosity
Weight
50g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
Product Range
403
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3334