Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No350, 50ML
Order Code1769536
Product RangeLOCTITE 350
Technical Datasheet
36 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.730 |
5+ | €72.310 |
10+ | €69.470 |
Price for:Each
Minimum: 1
Multiple: 1
€78.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No350, 50ML
Order Code1769536
Product RangeLOCTITE 350
Technical Datasheet
Adhesive TypeMethacrylate Ester
Adhesive ColourAmber
CureUV
Tensile Strength-
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 350
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA 350 is a transparent, light amber, medium viscosity, UV light-cured acrylic adhesive with good resistance to chemicals and high humidity. It is suitable for bonding glass and metals and can also be used on plastics and ceramics. Tack-free time is 20 secs and fixture time 15 secs. Depth of cure is 4 mm and service temperature range is -40ºC to +120ºC.
- Cures on demand
- Ideal for bonding glass and metals
- Fixtures in seconds when exposed to correct UV light
- Good humidity resistance
Notes
Transparent, amber, UV light-cure acrylic adhesive, offering resistance to humidity and chemicals. Well suited for bonding glass and metals.
Technical Specifications
Adhesive Type
Methacrylate Ester
Cure
UV
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Amber
Tensile Strength
-
Volume
50ml
Product Range
LOCTITE 350
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084