Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €270.670 |
6+ | €248.580 |
12+ | €238.830 |
Price for:Each
Minimum: 1
Multiple: 1
€270.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No243, 250ML
Order Code1835182
Product RangeLOCTITE 243
Adhesive TypeThreadlocking
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume250ml
Weight-
Product RangeLOCTITE 243
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 243 is a general purpose threadlocker of medium bond strength. This threadlocker secures and seal bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to tolerate minor contamination by industrial oils
- P1 NSF Reg. No.: 123000
Applications
Maintenance & Repair
Notes
Threadlocking Adhesive - medium strength. General purpose. Suitable for all metal threaded assemblies.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
250ml
Product Range
LOCTITE 243
Technical Docs (1)
Alternatives for 243, 250ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333
UN Hazard Code:3082