Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM832-0477
Order Code2857946
Product RangeLM832 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.120 |
5+ | €14.270 |
10+ | €13.570 |
50+ | €12.980 |
100+ | €12.700 |
250+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€15.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM832-0477
Order Code2857946
Product RangeLM832 Series
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR, 3.0, 4.1
Supply Voltage Min3V
Supply Voltage Max4.8V
Signal Range Max-
Data Rate54Mbps
Bluetooth ClassClass 1
Receive Sensitivity-83dBm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeLM832 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 3.0, 4.1
Supply Voltage Max
4.8V
Data Rate
54Mbps
Receive Sensitivity
-83dBm
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
3V
Signal Range Max
-
Bluetooth Class
Class 1
Operating Temperature Min
-20°C
Product Range
LM832 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046