Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.480 |
5+ | €11.170 |
10+ | €10.310 |
50+ | €9.680 |
100+ | €8.990 |
250+ | €8.590 |
Price for:Each
Minimum: 1
Multiple: 1
€12.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM254
Order Code1790359
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain9dB
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2400MHz to 2500MHz dipole whip antenna with RP SMA male connector
- Hinged for easy positioning
- Supports Wi-Fi (802.11b/g/n)/XBee/Bluetooth applications
- 390mm x 13.7mm x 13.7mm size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
9dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060025