Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €3.620 |
25+ | €3.360 |
50+ | €3.150 |
100+ | €2.930 |
500+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM252
Order Code1790357
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain5dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Product Overview
- 2400MHz to 2500MHz dipole whip antenna with RP SMA male connector
- Hinged for easy positioning
- Supports Wi-Fi (802.11b/g/n)/XBee/Bluetooth applications
- 200mm x 13.7mm x 13.7mm size
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.5GHz
Gain
5dB
Input Power
-
Antenna Polarisation
Vertical
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576