Print Page
Image is for illustrative purposes only. Please refer to product description.
339 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.230 |
10+ | €4.680 |
25+ | €4.320 |
50+ | €4.060 |
100+ | €3.770 |
500+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM251
Order Code1790356
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.5GHz
Frequency Max2.4GHz
Antenna MountingRP SMA Connector
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
Product Overview
- 2400MHz to 2500MHz dipole whip antenna with RP SMA male connector
- Hinged for easy positioning
- Supports Wi-Fi (802.11b/g/n)/XBee/Bluetooth applications
- 105mm x 10mm x 10mm size
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.4GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
-
Frequency Min
2.5GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793