Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTDU3000A
Order Code3812537
Product RangeTDU Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.610 |
5+ | €61.070 |
10+ | €57.540 |
25+ | €54.930 |
50+ | €53.050 |
100+ | €51.230 |
Price for:Each
Minimum: 1
Multiple: 1
€64.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDU3000A
Order Code3812537
Product RangeTDU Series
Technical Datasheet
Relay MountingDIN Rail
Load Current10A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsDelay-On-Make
Control Voltage AC Min24V
Control Voltage AC Max120V
Control Voltage DC Min24V
Control Voltage DC Max120V
Product RangeTDU Series
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
24V
Control Voltage DC Min
24V
Product Range
TDU Series
Load Current
10A
Operating Voltage Max
-
Timer Functions
Delay-On-Make
Control Voltage AC Max
120V
Control Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329
Product traceability