Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.411 |
10+ | €0.225 |
100+ | €0.133 |
500+ | €0.130 |
1000+ | €0.127 |
5000+ | €0.124 |
Product Information
Product Overview
The SP1001-02JTG is a TVS Diode Array for general purpose ESD protection. The Zener diode fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). It can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high-speed signal pins.
- Low capacitance of 8pF per I/O
- ESD protection of ±15kV contact discharge, ±30kV air discharge, (level 4, IEC61000-4-2)
- EFT protection, IEC61000-4-4, 40A (5/50ns)
- Low leakage current of 0.5μA (maximum) at 5V
- Lightning Protection, IEC61000-4-5, 2A (8/20µs)
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Audio, Automotive, Industrial
Technical Specifications
13V
3Pins
-
-
SC-70
900mV
SP100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate