Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0506BAATG
Order Code1827639
Product RangeSPA SP05 Series
Technical Datasheet
3,497 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.988 |
| 10+ | €0.814 |
| 100+ | €0.628 |
| 500+ | €0.589 |
| 1000+ | €0.588 |
| 5000+ | €0.576 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0506BAATG
Order Code1827639
Product RangeSPA SP05 Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleMSOP
No. of Pins8Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeSPA SP05 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
SP0506BAATG is a SP05 series 30pF 30KV unidirectional TVS array. It suppress ESD and other transient overvoltage events. Used to meet the International Electrotechnical Compatibility (IEC transient immunity standards IEC 61000-4-2 for Electrostatic Discharge Requirements), it can help protect sensitive digital or analogue input circuits on data, signal, or control lines with voltage levels up to 5VDC. The monolithic silicon array comprised of specially designed structures for transient voltage suppression (TVS).
- Reverse standoff voltage is 5.5V
- 4 pin SOT143 package
- 3 channel TVS diode array
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Input protection for applications up to 5VDC
- Operating temperature range from -40°C to 125°C
- General purpose ESD protection
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
5.5V
Product Range
SPA SP05 Series
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability