Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0504BAJTG
Order Code1827635
Product RangeSP050
Technical Datasheet
963 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.673 |
10+ | €0.487 |
100+ | €0.415 |
500+ | €0.404 |
1000+ | €0.342 |
5000+ | €0.330 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0504BAJTG
Order Code1827635
Product RangeSP050
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSC-70
No. of Pins5Pins
Operating Voltage5.5V
Power Dissipation Pd200mW
Product RangeSP050
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
5.5V
Product Range
SP050
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for SP0504BAJTG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability