Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.596 |
10+ | €0.500 |
100+ | €0.401 |
500+ | €0.353 |
1000+ | €0.272 |
5000+ | €0.264 |
Product Information
Product Overview
The SP0503BAHTG is a 3-channel TVS Diode Array with copper/iron alloy leads, silicon substitute and moulded epoxy body. This surface mount family of arrays suppresses ESD and other transient overvoltage events. Used to meet the International electro technical compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements), this device can help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have be tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection.
- <lt/>1ns Fast response time
- 30pF Typical low input capacitance
- 100nA Reverse standoff leakage current
- 30pF Capacitance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.5V
4Pins
-
-
SOT-143
5.5V
SPA SP05 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate