Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.570 |
50+ | €0.489 |
250+ | €0.411 |
500+ | €0.373 |
1000+ | €0.342 |
2000+ | €0.335 |
Product Information
Product Overview
The PolySwitch series Surface Mount Resettable Device is a preferred circuit protection method. In an effort to reduce the size and cost of surface-mount device. Subsequently, TE developed the microSMD, nanoSMD, picoSMD and femtoSMD family of products. The femtoSMD series reduced the device size to a 1608mm (0603 mils) footprint, one twelfth the size of the popular miniSMD series. Recent additions to the PolySwitch surface-mount series include 0.5A picoSMD 1210mm (0805 mils) and 0.35A femtoSMD 1608mm (0603 mils) devices.
- Smaller size saves board space
- Many product choices give engineers more design flexibility
- Compatible with high-volume electronics assembly
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Halogen-free
- Broadest range of resettable devices available in the industry
- Current ratings from 0.05 to 3A
- Voltage ratings from 6V computer and electronic applications to 60V telecom applications
- UL, CSA and TÜV approved
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
Computers & Computer Peripherals, Portable Devices, Multimedia, Automotive, Industrial
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
2920 (7351 Metric)
PolySwitch SMD Series
750mA
0.3s
-40°C
-
SMD
60VDC
1.5A
10A
85°C
Technical Docs (1)
Alternatives for SMD075F/60
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate