Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6004DS2RP
Order Code2809899
Product RangeSJxx04xSx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.090 |
| 10+ | €1.340 |
| 100+ | €0.917 |
| 500+ | €0.735 |
| 1000+ | €0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6004DS2RP
Order Code2809899
Product RangeSJxx04xSx
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.56A
On State RMS Current4A
Thyristor Case StyleTO-252AA
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSJxx04xSx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.56A
Thyristor Case Style
TO-252AA
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
150°C
Product Range
SJxx04xSx
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability