Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF375
Order Code1345967
Product RangePolySwitch RXEF
Technical Datasheet
834 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.923 |
25+ | €0.844 |
50+ | €0.765 |
100+ | €0.706 |
250+ | €0.634 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF375
Order Code1345967
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.9mm
Diameter27.2mm
Length-
Thickness3mm
Height31.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The RXEF375 is a 3.75A radial leaded PolySwitch Resettable Device with tin-plated copper 20AWG leads for low hold currents (down to 50mA) and high voltage rating (up to 72V). This RXEF series is compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Cured, flame-retardant epoxy polymer insulation
- Higher voltage ratings allow use in new applications
Applications
Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Product Range
PolySwitch RXEF
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.9mm
Length
-
Height
31.8mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
27.2mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF375
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability