Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF110
Order Code1175844
Product RangePolySwitch RUEF
Technical Datasheet
1,348 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.395 |
10+ | €0.336 |
50+ | €0.300 |
100+ | €0.283 |
200+ | €0.259 |
500+ | €0.254 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF110
Order Code1175844
Product RangePolySwitch RUEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The RUEF110 is a radial leaded PolySwitch® PTC (Positive Temperature Coefficient) Resettable Fuse compatible with high-volume electronics assembly. The RUEF series fuse is for balance of voltage rating (30V) and hold current (up to 9A). It is suitable for use in satellite video receivers, transformers, modems, CD-ROMs, game machines, battery packs, IEEE1394 ports, USB hub, ports and peripherals.
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Fast time-to-trip
- Low resistance
- Many product choices give engineers more design flexibility
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Consumer Electronics, Safety
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
14.2mm
Operating Temperature Max
85°C
Product Range
PolySwitch RUEF
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF110
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
Product traceability