Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0316-000
Order Code3995211RL
Product RangeSMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€605.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0316-000
Order Code3995211RL
Product RangeSMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeSMD Series
Voltage Rating30VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
30VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
SMD Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF0316-000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002763
Product traceability