Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0308-000
Order Code3995205RL
Product RangeSMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€483.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0308-000
Order Code3995205RL
Product RangeSMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeSMD Series
Voltage Rating15VDC
Holding Current1.5A
Trip Current3A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
15VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
SMD Series
Holding Current
1.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF0308-000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002089
Product traceability