Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQK040K7TP
Order Code2777207
Product RangeQxx40xx
Technical Datasheet
178 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.670 |
5+ | €11.640 |
10+ | €9.610 |
50+ | €8.970 |
100+ | €8.320 |
250+ | €7.680 |
Price for:Each
Minimum: 1
Multiple: 1
€13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQK040K7TP
Order Code2777207
Product RangeQxx40xx
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current40A
Triac Case StyleTO-218AC
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current335A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeQxx40xx
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-218AC
Peak Non Repetitive Surge Current
335A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
Qxx40xx
SVHC
To Be Advised
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability