Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ8010L5TP
Order Code3930536
Product RangeQxx10xx Series
Technical Datasheet
1,915 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
10+ | €2.080 |
100+ | €1.890 |
500+ | €1.430 |
1000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ8010L5TP
Order Code3930536
Product RangeQxx10xx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current10A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx10xx Series
SVHCTo Be Advised
Product Overview
Qxx10xx series standard triac designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls and static switching relays. Standard type devices normally operate in Quadrants I & III triggered from AC line.
- Solid-state switching eliminates arcing or contact bounce that create voltage transients
- Glass passivated junctions
- Voltage capability up to 1000V
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point sine wave
- UL recognized to UL 1557 as an electrically isolated semiconductor device
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
100A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx10xx Series
On State RMS Current
10A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001