Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSX1XLDB0100X
Order Code3588499
Product RangePOWR-SPEED PSX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €332.730 |
Price for:Each
Minimum: 1
Multiple: 1
€332.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSX1XLDB0100X
Order Code3588499
Product RangePOWR-SPEED PSX Series
Technical Datasheet
Product RangePOWR-SPEED PSX Series
Fuse Current100A
Blow CharacteristicVery Fast Acting
Fuse Size Metric126.7mm x 51.5mm x 57.5mm
Fuse Size Imperial4.99" x 2.03" x 2.26"
Voltage Rating VDC1.5kV
Voltage Rating VAC-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
POWR-SPEED PSX Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
4.99" x 2.03" x 2.26"
Voltage Rating VAC
-
Fuse Current
100A
Fuse Size Metric
126.7mm x 51.5mm x 57.5mm
Voltage Rating VDC
1.5kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability