Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD150F-2
Order Code2786625
Product RangePolySwitch microSMD
Technical Datasheet
781 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.388 |
100+ | €0.344 |
500+ | €0.289 |
1000+ | €0.268 |
2000+ | €0.259 |
4000+ | €0.250 |
Price for:Each
Minimum: 10
Multiple: 10
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD150F-2
Order Code2786625
Product RangePolySwitch microSMD
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD
Voltage Rating6VDC
Holding Current1.5A
Trip Current3A
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch microSMD
Holding Current
1.5A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MICROSMD150F-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
Product traceability