Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.220 |
100+ | €0.829 |
500+ | €0.660 |
1000+ | €0.618 |
5000+ | €0.575 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC8SNG
Order Code2317533
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current70A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.85V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MAC8SNG is a sensitive gate silicon bidirectional TRIAC designed for full wave control of AC loads.
- Sensitive gate allows triggering by microcontrollers and other logic circuits
- Uniform gate trigger current in three quadrants
- 25V/s Minimum at 110°C High immunity to dV/dt
- 8A/ms Minimum at 110°c high commutating di/dt
- Maximum values of Igt, Vgt and Ih specified for ease of design
- ON-state current rating of 8A RMS at 70°C
- 70A High surge current capability
- Blocking voltage to 800V
Applications
Industrial, HVAC, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
70A
No. of Pins
3Pins
Peak On State Voltage
1.85V
Product Range
-
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability